LT MVSG-5A6B-35-L624-Z
LED Single Chip Green 537nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT MVSG-5A6B-35-L624-Z
Secondary Manufacturer Part#: LT MVSG-5A6B-35-L624-Z
- RoHS 10 Compliant
- Tariff Charges
Small size high-flux LED for slim designs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 537 nm | ||
| 2240 mcd | ||
| 6.38 lm | ||
| 260 °C | ||
| 30 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 523 nm | ||
| 2 | ||
| 2.1 x 1.9 x 1.25 mm | ||
| 5 V | ||
| Extended Industrial | ||
| LT MVSG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |