LSM67K-J2K2-1
LED Uni-Color Red 0.03lm 643nm Chip LED 2-Pin SMD T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 x 1 x 0.8(Max) mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 643 nm | ||
| 2 | ||
| 2.1(Max) x 1.5(Max) x 1.25(Max) | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |