PDP SEO Portlet

LSG T676-P7R-1-0+N7Q-24-0-20-R18-ZB

LED Multi-Color Chip Red/Green 630nm/570nm 30mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LSG T676-P7R-1-0+N7Q-24-0-20-R18-ZB
Secondary Manufacturer Part#: LSG T676-P7R-1-0+N7Q-24-0-20-R18-ZB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
630|570 nm
180|112 mcd
InGaAlP
2.4 x 0.9 mm
Circular
0.44|0.27 lm
260 °C
30 mA
2.3|2.4 V
Surface Mount
Top Mount
2
-40 to 100 °C
4PLCC
645|572 nm
4
3.4 x 3 x 2 mm
12 V
Automotive
LSG T676
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000