PDP SEO Portlet

LS A67F-V1AA-1-1-30-R33-Z

OOSLSA67F-V1AA-1-1-30-R33-Z Q65110A6950

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS A67F-V1AA-1-1-30-R33-Z
Secondary Manufacturer Part#: LS A67F-V1AA-1-1-30-R33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: super red (633 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.98684
4000+
$0.97403
6000+
$0.96154
10000+
$0.94937
20000+
$0.92593
50000+
$0.90361
100000+
$0.88235