LS Y876-Q2S1-1-0-20-R18-Z
LED Single Chip Super Red 633nm 30mA 4-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 224 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| Rectangular | ||
| 0.61 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4SMD | ||
| 645 nm | ||
| 4 | ||
| 2.3 x 1.2 x 1.3 mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |