PDP SEO Portlet

LS T676-Q1R2-1-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS T676-Q1R2-1-0-20-R18-Z
Secondary Manufacturer Part#: LS T676-Q1R2-1-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
633 nm
180 mcd
Matte Tin
InGaAlP
2.4 x 0.9(Max) mm
Circular
0.48 lm
260 °C
30 mA
2.3 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
645 nm
2
3.4(Max) x 3(Max) x 2(Max) mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: