PDP SEO Portlet

LS R976-NR-1-0-20-R18

LED Uni-Color Red 645nm 2-Pin Chip LED T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS R976-NR-1-0-20-R18
Secondary Manufacturer Part#: LS R976-NR-1-0-20-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMT package 0805 colorless diffused resin
  • Feature of the device: compact package
  • Color: super red (633 nm)
  • Viewing angle at 50 % IV: 160
  • Technology: InGaAlP
  • Optical efficiency (typ.): 7 lm/W (super red)
  • Assembly methods: suitable for all SMT assembly methods
  • Product complies to MSL Level 2 acc. to JEDEC J-STD-020D.01
  • Packing unit: 8 mm tape with 4000 pcs. on ø 180 mm reel
  • ESD - withstand voltage: up to 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)

Technical Attributes

Find Similar Parts

Description Value
Red
633 nm
180(Max) mcd
Matte Tin
AlGaInP
1.4x1.35x0.5 mm
Rectangular
260
25 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
2Chip LED
645 nm
2
2.1 x 1.35 x 0.9 mm
12 V
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
0+
$0.00000