LS Q976-NR-1-0-20-R18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS Q976-NR-1-0-20-R18
Secondary Manufacturer Part#: LS Q976-NR-1-0-20-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.1x0.9x0.5 mm | ||
| Rectangular | ||
| 0.33 lm | ||
| 260 | ||
| 25 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 645 nm | ||
| 2 | ||
| 1.7 x 0.9 x 0.9 mm | ||
| 12 V | ||
| SMD | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |