LS L29K-H1J2-1-0-2-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS L29K-H1J2-1-0-2-R18-Z
Secondary Manufacturer Part#: LS L29K-H1J2-1-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 x 0.8 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 0603 | ||
| 643 nm | ||
| 2 | ||
| 1.7 x 0.8 x 0.65 | ||
| 12 V | ||
| Extended Industrial | ||
| 0603 | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |