LS E67F-ABBB-1-1-50-R18-Z
LED Single Chip Red 639nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS E67F-ABBB-1-1-50-R18-Z
Secondary Manufacturer Part#: LS E67F-ABBB-1-1-50-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 639 nm | ||
| 2800 mcd | ||
| Thinfilm | ||
| 7.56 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 645 nm | ||
| 4 | ||
| 3.4 x 3 x 2 mm | ||
| 12 V | ||
| Automotive | ||
| LS E67F | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |