LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XX
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XX
Secondary Manufacturer Part#: LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 1.7 x 1.7 x 1 mm | ||
| Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |