LRTBR98G-R5T-1+S7T7-35+PQ-25
LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LRTBR98G-R5T-1+S7T7-35+PQ-25
Secondary Manufacturer Part#: LRTBR98G-R5T-1+S7T7-35+PQ-25
- RoHS 10 Compliant
- Tariff Charges
- package: black SMT package, higher contrast by a black surface (RGB-Displays) and diffused resin
- feature of the device: additive mixture of color stimuli by independent driving of each chip
- wavelength: 625 nm (red), 528 nm (true green), 470 nm (blue)
- viewing angle: 100°
- grouping parameter: luminous intensity, wavelength
- assembly methods: suitable for all SMT assembly methods
- soldering methods: reflow soldering
- preconditioning: acc. to JEDEC Level 2
- method of packing: 4 reels with 3,000/reel, ø180 mm
- ESD-withstand voltage: sensitive device
- Superior Corrosion Robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue/Green/Red | ||
| 470/528/625 nm | ||
| 112(Max)/560(Max)/450(Max) mcd | ||
| InGaN|InGaN | ||
| Rectangular | ||
| 260 | ||
| 20/20/30 mA | ||
| 3.8/3.8/2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 6SMD | ||
| 465, 523, 632 nm | ||
| 6 | ||
| 1.7(Max) x 1.7(Max) x 1(Max) | ||
| 5, 5, 12 V | ||
| SMD | ||
| Tri-Color | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |