PDP SEO Portlet

LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB

LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB
Secondary Manufacturer Part#: LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • package: black SMT package, higher contrast by a black surface (RGB-Displays) and diffused resin
  • feature of the device: additive mixture of color stimuli by independent driving of each chip
  • wavelength: 625 nm (red), 528 nm (true green), 470 nm (blue)
  • viewing angle: 100°
  • grouping parameter: luminous intensity, wavelength
  • assembly methods: suitable for all SMT assembly methods
  • soldering methods: reflow soldering
  • preconditioning: acc. to JEDEC Level 2
  • method of packing: 4 reels with 3,000/reel, ø180 mm
  • ESD-withstand voltage: sensitive device
  • Superior Corrosion Robustness

Technical Attributes

Find Similar Parts

Description Value
Blue/Green/Red
470/528/625 nm
112(Max)/560(Max)/450(Max) mcd
InGaN|InGaN
Rectangular
260
20/20/30 mA
3.8/3.8/2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
6SMD
465, 523, 632 nm
6
1.7(Max) x 1.7(Max) x 1(Max)
5, 5, 12 V
SMD
Tri-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000