LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
Chip Red/Green/Blue 626nm/528nm/465nm 40mA/50mA/50mA 6-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
Secondary Manufacturer Part#: LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 626|528|465 nm | ||
| 1120|2800|710 mcd | ||
| Matte Tin | ||
| Thinfilm|InGaN | ||
| 3.1 x 2.8 mm | ||
| Rectangular | ||
| 260 °C | ||
| 40|50|50 mA | ||
| 2.4|3|3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 6PLCC | ||
| 632|523|455 nm | ||
| 6 | ||
| 3.5 x 3.2 x 1.85 mm | ||
| 12|5|5 V | ||
| Automotive | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |