PDP SEO Portlet

LR P47F-U2AB-1-3A4B-30-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR P47F-U2AB-1-3A4B-30-R18-Z
Secondary Manufacturer Part#: LR P47F-U2AB-1-3A4B-30-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
1800 mcd
Matte Tin
InGaAlP|Thinfilm
Circular
4.8 lm
260 °C
50 mA
2.4 V
Surface Mount
Reverse Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
634 nm
2
12 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000