LR G6SP.01-6D7E-46-G3R3-140-R18-Z
LED Single Chip Red 623nm 200mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR G6SP.01-6D7E-46-G3R3-140-R18-Z
Secondary Manufacturer Part#: LR G6SP.01-6D7E-46-G3R3-140-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 623 nm | ||
| 10 cd | ||
| Matte Tin | ||
| Thinfilm | ||
| Circular | ||
| 28.5 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 634 nm | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| 12 V | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |