PDP SEO Portlet

LP L296-J2L2-25-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LP L296-J2L2-25-0-20-R18-Z
Secondary Manufacturer Part#: LP L296-J2L2-25-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Green
566 nm
18 mcd
Matte Tin
InGaAlP
0.064 lm
260 °C
30 mA
2.4 V
Surface Mount
Top Mount
2
-40 to 100 °C
0603
560 nm
2
1.3 x 0.8 x 0.65 mm
12 V
Automotive
LP L296
0603
Chip LED
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: