PDP SEO Portlet

LG Y876-P1Q2-24-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG Y876-P1Q2-24-0-20-R18-Z
Secondary Manufacturer Part#: LG Y876-P1Q2-24-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
575 nm
112 mcd
InGaAIP
1.7 x 0.7 mm
Rectangular
0.3 lm
260 °C
30 mA
2.4 V
Surface Mount
Right Angle
MSL 2 - 1 year
-40 to 100 °C
2SMD
572 nm
2
3.1 x 1.3 x 1.2 mm
12 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: