PDP SEO Portlet

LG Q396-PS-35-0-20-R18

LED Single Chip Green 578nm 30mA 2-Pin 603T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG Q396-PS-35-0-20-R18
Secondary Manufacturer Part#: LG Q396-PS-35-0-20-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMT package 0603, colorless diffused resin, 1.6 mm x 0.8 mm x 0.4 mm
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 150° (horizontal); 120° (vertical)
  • Color: green (573 nm)

Technical Attributes

Find Similar Parts

Description Value
Green
578 nm
280 mcd
Tin
InGaAlP
1.05(Max) x 0.9(Max) x 0.25(Max) mm
Rectangular
0.78 lm
260
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 °C
0603
2
1.7(Max) x 0.9(Max) x 0.4(Max) mm
12 V
Industrial
LG Q396
0603
Uni-Color
150, 120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.05525
32000+
$0.05355
48000+
$0.04887
80000+
$0.04777