PDP SEO Portlet

LG P47K-G2K1-24-0-2-R18F-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG P47K-G2K1-24-0-2-R18F-Z
Secondary Manufacturer Part#: LG P47K-G2K1-24-0-2-R18F-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
9 mcd
Matte Tin
InGaAlP
Circular
0.024 lm
260 °C
20 mA
2.2 V
Surface Mount
Reverse Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
572 nm
2
2.1 x 0.875(Max) mm
12 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000