LG M67K-H2J2-23-0-2-R33-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG M67K-H2J2-23-0-2-R33-Z
Secondary Manufacturer Part#: LG M67K-H2J2-23-0-2-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 570 nm | ||
| 7100 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.5 x 1 x 0.8 nm | ||
| Rectangular | ||
| 0.019 lm | ||
| 260 °C | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 572 nm | ||
| 2 | ||
| 2.1 x 1.5 x 1.25 | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |