PDP SEO Portlet

LG M67K-G1J2-24-0-2-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG M67K-G1J2-24-0-2-R18-Z
Secondary Manufacturer Part#: LG M67K-G1J2-24-0-2-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
575 nm
7.1 mcd
Matte Tin
InGaAlP
1.5x1x0.71 mm
Rectangular
0.019 lm
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 to 100 °C
2SMD
572 nm
2
2.3 x 1.3 x 1.4 mm
12 V
Automotive
LG M67K
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000