PDP SEO Portlet

LG L29K-G2J1-24-0-2-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LG L29K-G2J1-24-0-2-R18-Z
Secondary Manufacturer Part#: LG L29K-G2J1-24-0-2-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
5.6(Max) mcd
Matte Tin
AlGaInP
1.3x0.8x0.525 mm
Rectangular
0.012 lm
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
572 nm
2
1.3 x 0.8 x 0.65 mm
12 V
SMT
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000