PDP SEO Portlet

LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ

LED Multi-Color Chip Red/Green/Blue/White 625nm/530nm/453nm 5000mA 8-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ
Secondary Manufacturer Part#: LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Outstanding brightness and luminance due to surface emission and low Rth

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue|White
625|530|453 nm
Gold
Thinfilm
Rectangular
280lm|560lm|2800mW|710lm
260 °C
5000 mA
2.8|4|3.5|3.5 V
Surface Mount
Top Mount
2
-40 to 85 °C
8SMD
632|520|449|443 nm
8
6.38 x 5.75 x 1.24 mm
1.2 V
Industrial
LE RTDUW S2WP
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: