LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue|White | ||
| 625, 530, 453 nm | ||
| Gold | ||
| InGaN | ||
| 280, 560, 2800 lm | ||
| 260 °C | ||
| 5000 mA | ||
| 2.8, 4, 3.5, 3.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 632|520|449 nm | ||
| 8 | ||
| 6.38 x 5.75 x 1.26 mm | ||
| 1.2 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |