LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
LED Chip Red/Green/Blue/Ultra White x=0.31/y=0.32 625nm/527nm/453nm 1A/1.5A/1.5A/1.5A 8-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
Secondary Manufacturer Part#: LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue|Ultra White | ||
| 625|527|453 nm | ||
| Gold | ||
| 140|224|1250|335 | ||
| 260 °C | ||
| 1|1.5|1.5|1.5 A | ||
| 2.9|4|3.7|3.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 632|521|445 nm | ||
| 8 | ||
| 4.68 x 5.75 x 1.1 mm | ||
| 1.2 V | ||
| Industrial | ||
| LE RTDUW S2WM | ||
| SMD | ||
| Chip LED | ||
| 120|130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |