PDP SEO Portlet

LE RTDUW S2WM

LED Multi-Color Chip Red/True Green/Deep Blue/\Ultra White 625/527/453nm 1.5A 8-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LE RTDUW S2WM
Secondary Manufacturer Part#: LE RTDUW S2WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|True Green|Deep Blue|\Ultra White
625|527|453 nm
260 °C
1.5 A
2.7|3.15|3.7|3.7 V
Surface Mount
Top Mount
-40 to 85 °C
8SMD
632|521|445|443 nm
8
4.68 x 5.75 x 1.08 mm
1.2 V
Industrial
SMD
Chip LED
120|120|120|130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000