LE CG Q8WP-7P6Q-2-0-A40-R18-ZI
LED Single Chip Converted Green 5000mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE CG Q8WP-7P6Q-2-0-A40-R18-ZI
Secondary Manufacturer Part#: LE CG Q8WP-7P6Q-2-0-A40-R18-ZI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Converted Green | ||
| Matte Tin | ||
| 900 lm | ||
| 260 °C | ||
| 5000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 520 nm | ||
| 2 | ||
| 4 x 3.75 x 1.35 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| LE CG Q8WP | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |