LE B Q8WP-8A7B-24
LED Uni-Color Blue 2500mW 455nm Chip LED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B Q8WP-8A7B-24
Secondary Manufacturer Part#: LE B Q8WP-8A7B-24
- RoHS 10 Compliant
- Tariff Charges
High luminance device in a reliable ceramic package configuration dedicated for RGB projection systems in automotive environments.
- Package: compact lightsource in SMT technology with glass window on top
- Technology: ThinGaN (UX:3)
- Viewing angle at 50 % IV: 120°
- Color: blue (459 nm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 465 nm | ||
| Matte Tin | ||
| InGaN | ||
| 1.2 x 1.5 mm | ||
| Rectangular | ||
| 2500 mW | ||
| 260 °C | ||
| 5000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 455 nm | ||
| 2 | ||
| 4 x 3.75 x 1.35 mm | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |