PDP SEO Portlet

LE B Q8WP-5B6B-23-0-A40-R18-ZI-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LE B Q8WP-5B6B-23-0-A40-R18-ZI-XX
Secondary Manufacturer Part#: LE B Q8WP-5B6B-23-0-A40-R18-ZI-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
459 nm
Matte Tin
InGaN
1.2 x 1.5 mm
Rectangular
2240 mW
260 °C
5000 mA
3.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
455 nm
2
4 x 3.75 x 1.35
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000