LE B Q7WP-6C8C-24-0-A40-R18-Z
LED Single Chip Blue 459nm 5000mA 8-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B Q7WP-6C8C-24-0-A40-R18-Z
Secondary Manufacturer Part#: LE B Q7WP-6C8C-24-0-A40-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 459 nm | ||
| Gold | ||
| 4500 mW | ||
| 260 °C | ||
| 5000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 8CSMD | ||
| 455 nm | ||
| 8 | ||
| 5.75 x 4.49 x 1.25 mm | ||
| 1.2 V | ||
| Automotive | ||
| LE B Q7WP | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |