LE B P2MQ-GSHQ-23-0-F00
LED Chip Single Blue 460nm 10A Screw Mount Tray
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B P2MQ-GSHQ-23-0-F00
Secondary Manufacturer Part#: LE B P2MQ-GSHQ-23-0-F00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 460 nm | ||
| 260 °C | ||
| 10 A | ||
| 14.6 V | ||
| Screw | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 450 nm | ||
| 27 x 15.5 x 1.5 mm | ||
| 1.2 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |