PDP SEO Portlet

LE A Q8WP-MYMZ-23-0-A40-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LE A Q8WP-MYMZ-23-0-A40-R18-Z-XX
Secondary Manufacturer Part#: LE A Q8WP-MYMZ-23-0-A40-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
Matte Tin
240 lm
260 °C
5000 mA
2.9 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
624 nm
2
3.9 x 3.65 x 1.23 mm
1.2 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000