LE CG P1AQ-UPUR-A-0-F00-PA

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Green | ||
Matte Tin | ||
5630 lm | ||
260 °C | ||
10000 mA | ||
7.6 V | ||
Screw Mount | ||
MSL 2 - 1 year | ||
2 | ||
-40 to 85 °C | ||
27 x 15.5 x 1.9 mm | ||
1.2 V | ||
Industrial | ||
Rectangular LED Module | ||
120 ° |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |