LD MVSG-JGLH-46-1-20-R18-Z
LED Single Chip Blue 460nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LD MVSG-JGLH-46-1-20-R18-Z
Secondary Manufacturer Part#: LD MVSG-JGLH-46-1-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 460 nm | ||
| 15 mW/sr | ||
| Matte Tin | ||
| InGaN | ||
| 260 °C | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 455 nm | ||
| 2 | ||
| 2.1 x 1.9 x 1.4 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |