LCY G6SP-CBDB-5E-1-140-R18-Z
LED Single Chip Converted Yellow 250mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCY G6SP-CBDB-5E-1-140-R18-Z
Secondary Manufacturer Part#: LCY G6SP-CBDB-5E-1-140-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Converted Yellow | ||
| 7.1 cd | ||
| ThinGaN | ||
| Circular | ||
| 19 lm | ||
| 260 °C | ||
| 250 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| 1.2 V | ||
| Automotive | ||
| LCY G6SP | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |