PDP SEO Portlet

LCW MVSG.EC-BXCX-4C8E-1-20-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCW MVSG.EC-BXCX-4C8E-1-20-R18
Secondary Manufacturer Part#: LCW MVSG.EC-BXCX-4C8E-1-20-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
6500 K
3300 mcd
Gold
ThinGaN
Rectangular
9.2 lm
260 °C
30 mA
3.4 V
Surface Mount
MSL 2 - 1 year
-40 to 110 °C
2SMD
2
2.1 x 1.9 x 1.25 mm
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13678
6000+
$0.13500
9000+
$0.13327
15000+
$0.13158
30000+
$0.12833
75000+
$0.12524
150000+
$0.12229