PDP SEO Portlet

LCB TVSG-BXBZ-6J7K-Z486-20-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LCB TVSG-BXBZ-6J7K-Z486-20-R18-Z-XX
Secondary Manufacturer Part#: LCB TVSG-BXBZ-6J7K-Z486-20-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2800 mcd
Gold
InGaN
2.4 x 0.8 mm
Circular
7.8 lm
260 °C
50 mA
3.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
2PLCC
2
2.8 x 3.2 x 1.83 mm
Extended Industrial
PLCC
Chip Led
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000