PDP SEO Portlet

LB P4SG-T1U2-35-1-20-R18F-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LB P4SG-T1U2-35-1-20-R18F-Z
Secondary Manufacturer Part#: LB P4SG-T1U2-35-1-20-R18F-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
355 mcd
Tin
InGaN
Circular
0.95 lm
260 °C
20 mA
3.7 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
465 nm
2
2.1 x 0.825 mm
5 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000