LAE63F-FBGB-24-1-50-R33-Z
OOSLAE63F-FBGB-24-1-50-R33-Z Q65110A7754
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LAE63F-FBGB-24-1-50-R33-Z
Secondary Manufacturer Part#: LAE63F-FBGB-24-1-50-R33-Z
- RoHS 10 Compliant
- Tariff Charges
- Package: white PLCC-4 package, colorless clear resin
- Technology: InGaAlP Thinfilm
- Viewing angle at 50 % IV: 30°
- Color: amber (617 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 16900 mcd | ||
| AlGaInP | ||
| Circular | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |