PDP SEO Portlet

LA P47F-V2BB-24-3B5A-30-R18-Z

LED Single Chip Amber 624nm 50mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA P47F-V2BB-24-3B5A-30-R18-Z
Secondary Manufacturer Part#: LA P47F-V2BB-24-3B5A-30-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
624 nm
2800 mcd
Tin
InGaAIP|Thinfilm
Circular
7.56 lm
260 °C
50 mA
2.55 V
Surface Mount
Reverse Mount
2
-40 to 100 °C
2SMD
624 nm
2
2.1 x 0.825 mm
12 V
Extended Industrial
LA P47F
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: