LA P47F-V2BB-24-3A4B-30-R18-Z
LED Single Chip Amber 617nm 50mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA P47F-V2BB-24-3A4B-30-R18-Z
Secondary Manufacturer Part#: LA P47F-V2BB-24-3A4B-30-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 2800 mcd | ||
| Tin | ||
| Thinfilm | ||
| 7560 lm | ||
| 260 °C | ||
| 50 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Reverse Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 624 nm | ||
| 2 | ||
| 1.9 x 0.825 mm | ||
| 12 V | ||
| Automotive | ||
| LA P47F | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |