LA M676-R2S2-24-0-20-R18-Z
LED Single Chip Amber 624nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA M676-R2S2-24-0-20-R18-Z
Secondary Manufacturer Part#: LA M676-R2S2-24-0-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 624 nm | ||
| 280 mcd | ||
| InGaAlP | ||
| 0.76 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.33 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 625 nm | ||
| 2 | ||
| 2.1 x 1.5 x 1.4 mm | ||
| 12 V | ||
| Automotive | ||
| LA M676 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |