PDP SEO Portlet

LA M676-L1L2-34-0-2-R18

LED Single Chip Amber 624nm 30mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA M676-L1L2-34-0-2-R18
Secondary Manufacturer Part#: LA M676-L1L2-34-0-2-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
624 nm
InGaAlP
260 °C
30 mA
2.33 V
Surface Mount
Top Mount
2
-40 to 100 °C
2SMD
622 nm
2
2.1 x 1.5 x 1.4 mm
12 V
Extended Industrial
LA M676
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: