LA G6SP.02-7E6F-24-G3R3-140-R18-VL
LED Single Chip Amber 617nm 200mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA G6SP.02-7E6F-24-G3R3-140-R18-VL
Secondary Manufacturer Part#: LA G6SP.02-7E6F-24-G3R3-140-R18-VL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 14 cd | ||
| Thinfilm | ||
| 39.8 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 624 nm | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| 12 V | ||
| Automotive | ||
| LA G6SP.02 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |