PDP SEO Portlet

LA E6SF-BACA-24-1-50-R18-Z

LED Single Chip Amber 624nm 70mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LA E6SF-BACA-24-1-50-R18-Z
Secondary Manufacturer Part#: LA E6SF-BACA-24-1-50-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
624 nm
3550 mcd
Thinfilm
9.53 lm
260 °C
70 mA
2.5 V
Surface Mount
Top Mount
2
-40 to 110 °C
4PLCC
624 nm
4
3 x 3.4 x 2.1 mm
12 V
Extended Industrial
LA E6SF
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000