LA E67F-BBCB-24-3A4A-50-R33-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E67F-BBCB-24-3A4A-50-R33-Z
Secondary Manufacturer Part#: LA E67F-BBCB-24-3A4A-50-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 12.1 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 3(Max) x 3.4(Max) x 2.1(Max) | ||
| Extended Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |