LA E65F-DBEB-24-1-50-R33-Z
OOSLAE65F-DBEB-24-1-50-R33-Z Q65110A6617
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E65F-DBEB-24-1-50-R33-Z
Secondary Manufacturer Part#: LA E65F-DBEB-24-1-50-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Package: white PLCC-4 Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 60° (horizontal); 60° (vertical) Color: amber (617 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 11200 mcd | ||
| InGaAlP | ||
| 2.6 x 1.4 mm | ||
| Circular | ||
| 10.1 lm | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| T/R | ||
| 624 nm | ||
| 12 V | ||
| Extended Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |