PDP SEO Portlet

LA E65F-DAEA-24-1-50-R33-Z

LED Uni-Color Amber 9.2lm 617nm Chip LED 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E65F-DAEA-24-1-50-R33-Z
Secondary Manufacturer Part#: LA E65F-DAEA-24-1-50-R33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white PLCC-4 package, colorless clear resin
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV: 60° (horizontal); 60° (vertical)
  • Color: amber (617 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
9.2 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3.4(Max) x 3(Max) x 3.5(Max)
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000