LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z
Secondary Manufacturer Part#: LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 16900 mcd | ||
| Matte Tin | ||
| AlGaInP | ||
| 2.6(Max) x 2.6(Max) mm | ||
| Circular | ||
| 640, 10100 lm | ||
| 250 | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3(Max) x 3.4(Max) x 3.8(Max) | ||
| PLCC | ||
| Uni-Color | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |